Image is representational - see mfr. specs

STANDARD EDGE .050 SERIES 30 DUAL ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
STANDARD EDGE .050 SERIES 30 DUAL ASSY
Product Highlights:
  • 30 Dual Positions
  • PCB Termination Type = Solder
  • Mating Polarization Method = 1 Key
  • Termination (Solder) Post Length = 2.54 mm
  • Daughter Board Thickness = 1.37 - 1.78 mm
Search Keywords: 56500906
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5650090-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.37 to 1.78 mm
  • Pitch:
    1.27 mm
  • Number of Contacts:
    60
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,843
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
8 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$9.83
250
$9.81
500
$9.78
788
$9.76
1,575
$5.15
2,363
$3.55
3,150 +
$3.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!