- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5650090-2
5650090-2
TE Connectivity / AMP Brand
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
Product Highlights:
- 45 Dual Positions
- PCB Termination Type = Solder
- Mating Polarization Method = 1 Key
- Termination (Solder) Post Length = 2.54 mm
- Daughter Board Thickness = 1.37 - 1.78 mm
Search Keywords: 56500902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650090-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:1.27 mm
-
Number of Contacts:90
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
246
Can Ship immediately
You may purchase all in-stock quantity of 246
Stock lot only:
246
MOQ for In Stock Qty:
5040
MOQ for out of Stock Qty:
5040
Order Increment:
35
8 Weeks
can ship
7/27/26