- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5650090-1
5650090-1
TE Connectivity / AMP Brand
STANDARD EDGE .050 SERIES 56 DUAL ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
STANDARD EDGE .050 SERIES 56 DUAL ASSY
Product Highlights:
- 56 Dual Positions
- PCB Termination Type = Solder
- Mating Polarization Method = 1 Key
- Termination (Solder) Post Length = 2.54 mm
- Daughter Board Thickness = 1.37 - 1.78 mm
Search Keywords: 56500901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650090-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:1.27 mm
-
Number of Contacts:112
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
You may purchase all in-stock quantity of 47
Stock lot only:
47
MOQ for In Stock Qty:
5040
MOQ for out of Stock Qty:
5040
Order Increment:
35
9 Weeks
can ship
8/4/26