- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5646959-1
5646959-1
TE Connectivity / AMP Brand
UPM EXPANDED PIN ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UPM EXPANDED PIN ASSEMBLY
Search Keywords: 56469591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646959-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:9
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
95
Order Increment:
19
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
95
$28.30
190
$14.98
285
$10.54
380 +
$10.33
Click for Quote
Log in
to unlock special pricing