- Home ›
- All Products›
- 5646958-3
5646958-3
TE Connectivity / AMP Brand
EXPANDED UPM HEADER, SEQUENCED
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
EXPANDED UPM HEADER, SEQUENCED
Search Keywords: 56469583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646958-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Color:Gray
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Number of Positions:8
-
Contact Base Material:Phosphor Bronze
-
Rectangular Power Connector Type:Header
-
Circuit Application:Power
-
Number of Power Positions:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):10 A
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Orientation:Right Angle
-
Connector & Housing Type:Plug
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:0
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:Polyester GF
-
Contact Type:Blade
-
Number of Signal Positions:0
-
Connector System:Board-to-Board
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.118 in, 3 mm
-
Operating Voltage:30 VAC, 30 VDC
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Packaging Method:Box & Tube , Tube
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
21 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
210
$35.06
420
$18.50
630
$12.72
840 +
$12.47
Click for Quote
Log in
to unlock special pricing