- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5646956-2
5646956-2
TE Connectivity / AMP Brand
UPM PIN ASSEBMBLY, SEQUENCED
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UPM PIN ASSEBMBLY, SEQUENCED
Product Highlights:
- Plug
- Number of Positions = 6
- PCB Mount Angle = Right Angle
- Not Keyed
- Tin Solder Tail Contact Plating
Search Keywords: 56469562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646956-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:6
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
Order Increment:
27
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
270
$24.69
540
$13.03
810
$8.96
1,080 +
$8.78
Click for Quote
Log in
to unlock special pricing