- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5646955-2
5646955-2
TE Connectivity / AMP Brand
UPM HEADER ASSEMBLY, 5 POSITIO
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UPM HEADER ASSEMBLY, 5 POSITIO
Product Highlights:
- Connector
- Header
- Connector Style = Plug
- Contact Gender = Blade
- 5 Positions
Search Keywords: 56469552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646955-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:5
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
310
Order Increment:
31
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
310
$20.96
620
$11.06
930
$7.61
1,240 +
$7.46
Click for Quote
Log in
to unlock special pricing