- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5646955-1
TE Connectivity / AMP Brand
5646955-1
UPM EXPANDED PIN ASSEMBLY
View Datasheet Accessories Notify Me
- Header
- Number of Positions = 5
- Not Keyed
- Mating Post Length (Row A) = 10.90 mm
- Mating Post Length (Row B) = 10.90 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646955-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
31 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:5
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A