- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5646954-5
5646954-5
TE Connectivity / AMP Brand
UPM EXPANDED PIN ASSY, LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UPM EXPANDED PIN ASSY, LF
Search Keywords: 56469545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646954-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,783
Ships today, if you order in
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
38
Order Increment:
38
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
38
$19.54
100
$19.49
250
$19.44
380
$19.39
760
$10.23
1,140
$7.04
1,520 +
$6.90
Click for Quote
Log in
to unlock special pricing