Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5646954-3

UPM 4 POSITION HEADER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
UPM 4 POSITION HEADER
Product Highlights:
  • Plug
  • Number of Positions = 4
  • PCB Mount Angle = Right Angle
  • Not Keyed
  • Tin Solder Tail Contact Plating
Search Keywords: 56469543
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5646954-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Type: DIN 41612
Gender: Pin
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 4
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5646954-3 RoHS compliant?
Yes, 5646954-3 is RoHS compliant.
What is the lead time for 5646954-3?
The standard lead time for 5646954-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 922
Can Ship immediately
MOQ for In Stock Qty:
76
MOQ for out of Stock Qty:
76
Order Increment:
38
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
76
$26.07
100
$26.00
250
$25.94
380
$25.88
760
$13.22
1,140
$9.00
1,520 +
$8.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!