Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5646954-2

UPM EXPANDED PIN ASSY, SEQUENC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
UPM EXPANDED PIN ASSY, SEQUENC
Product Highlights:
  • Header
  • Number of Positions = 4
  • Not Keyed
  • Mating Post Length (Row A) = 7.68 mm
  • Mating Post Length (Row B) = 9.30 mm
Search Keywords: 56469542
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5646954-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Number of Contacts: 4
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5646954-2 RoHS compliant?
Yes, 5646954-2 is RoHS compliant.
What is the lead time for 5646954-2?
The standard lead time for 5646954-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,516
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
380
Order Increment:
38
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.33
100
$25.27
250
$25.20
380
$25.13
760
$12.84
1,140
$8.74
1,520 +
$8.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!