Available Replacements
Non-RoHS Equivalent
646954-1 646954-1 TE Connectivity / AMP Brand
646954-1

TE Connectivity / AMP Brand

In Stock: 1,017

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5646954-1

UPM EXPANDED PIN, RA 4P ASSEMBLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
UPM EXPANDED PIN, RA 4P ASSEMBLY
Product Highlights:
  • Header
  • Number of Positions = 4
  • Not Keyed
  • Mating Post Length (Row A) = 10.90 mm
  • Mating Post Length (Row B) = 10.90 mm
Search Keywords: 56469541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5646954-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 4
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5646954-1 RoHS compliant?
Yes, 5646954-1 is RoHS compliant.
What is the lead time for 5646954-1?
The standard lead time for 5646954-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,018
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
380
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.79
100
$6.46
250
$6.43
380
$6.41
760
$6.40
1,140
$6.38
1,520 +
$6.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!