- Home ›
- All Products›
- 5646884-1
5646884-1
TE Connectivity / AMP Brand
2MMHM TYPE A/B 125 POS INVERSE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2MMHM TYPE A/B 125 POS INVERSE
Search Keywords: 56468841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646884-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Number of Columns:25
-
Crosstalk Version:Standard
-
Sealable:No
-
Number of Positions:125
-
Contact Current Rating (Max):.7 A
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector System:Board-to-Board
-
Number of Rows:5
-
PCB Mount Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tray
-
CompactPCI Designation:None
-
Shielded:No
-
Packaging Quantity:10
-
Backplane Architecture:Mezzanine
-
Housing Material:Polyester - GF
-
Contact Mating Area Length:5.2 mm
-
Feedthrough Post Length:3.3 mm
-
Number of Signal Positions:125
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Backplane Module Length:49.9 mm
-
Rows Loaded:Fully Loaded
-
Contact Base Material:Phosphor Bronze
-
Backplane Interface Type:2mm HM
-
Data Rate:≤1 Gb/s
-
Centerline (Pitch):.078 in, 2 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
31 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1,875
$71.45
3,750
$36.49
5,625
$24.84
7,500 +
$24.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments