- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5646764-1
5646764-1
TE Connectivity / AMP Brand
2MM HM ASY,T-D,HDR,10R,220,AP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM HM ASY,T-D,HDR,10R,220,AP
Search Keywords: 56467641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646764-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:220
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
10
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,500
$44.79
3,000
$22.88
4,500
$15.57
6,000 +
$15.26
Click for Quote
Log in
to unlock special pricing