- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5646759-1
5646759-1
TE Connectivity / AMP Brand
8-ROW,TWST,TUL TYPE D/E W/SHLD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
8-ROW,TWST,TUL TYPE D/E W/SHLD
Product Highlights:
- Connector
- Connector Type = Type D/E
- Receptacle
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post
Search Keywords: 56467591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646759-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:200
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
120
$57.26
240
$30.22
360
$20.78
480 +
$20.37
Click for Quote
Log in
to unlock special pricing