- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5646731-1
TE Connectivity / AMP Brand
5646731-1
Z-PACK 2MM HM TYPE A/B 125P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Type A/B
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646731-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:125
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A