- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5646729-1
5646729-1
TE Connectivity / AMP Brand
2MM HM,ASY,T-D/E,HDR,8R,200,AP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM HM,ASY,T-D/E,HDR,8R,200,AP
Search Keywords: 56467291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646729-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:200
-
Termination Method:PRESS FIT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,500
$16.65
3,000
$8.50
4,500
$5.79
6,000 +
$5.67
Click for Quote
Log in
to unlock special pricing