- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5646547-1
5646547-1
TE Connectivity / AMP Brand
Z-PACK A-B 25 COLUMN SHLD ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK A-B 25 COLUMN SHLD ASSY
Product Highlights:
- Connector
- Connector Type = Type A/B
- Receptacle
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post
Search Keywords: 56465471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646547-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:125
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
124
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$15.57
25
$14.11
50
$13.80
124
$13.52
248
$13.49
372
$13.45
495 +
$13.42
Click for Quote
Log in
to unlock special pricing