Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5646539-1

2MM H.M. 8 ROW E VERT. RECEPT.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM H.M. 8 ROW E VERT. RECEPT.
Product Highlights:
  • Connector
  • Connector Type = Type E
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: 56465391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5646539-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Hard Metric
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 200
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5646539-1 discontinued?
Yes, 5646539-1 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5646539-1 RoHS compliant?
Yes, 5646539-1 is RoHS compliant.
What is the lead time for 5646539-1?
The standard lead time for 5646539-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$106.94
1,500
$54.62
2,250
$37.18
3,000 +
$36.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!