- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5646534-1
TE Connectivity / AMP Brand
5646534-1
The 5646534-1 is a 146-position, vertical mount, Type A/B plug connector with a 2mm HM interface.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Type A/B
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5646534-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
11 |
| Type: | Hard Metric |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 146 |
| Termination Method: | PRESS FIT |