Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5646489-1

2MM H.M. A/B-22 RECEPT. ASSY.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM H.M. A/B-22 RECEPT. ASSY.
Product Highlights:
  • Connector
  • Connector Type = Type A/B
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = Signal
Search Keywords: 56464891
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5646489-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Hard Metric
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 110
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5646489-1 RoHS compliant?
Yes, 5646489-1 is RoHS compliant.
What is the lead time for 5646489-1?
The standard lead time for 5646489-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
8 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
135
$34.98
270
$18.46
405
$12.70
540 +
$12.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!