- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5646487-9
TE Connectivity / AMP Brand
5646487-9
2MMHM,8R,T-E,W/SHLD,HM15 LUBE
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2MMHM,8R,T-E,W/SHLD,HM15 LUBE
Search Keywords: 56464879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646487-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:200
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 5646487-9 RoHS compliant?
Yes, 5646487-9 is RoHS compliant.
What is the lead time for 5646487-9?
The standard lead time for 5646487-9 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
10
21 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,500
$41.97
3,000
$21.44
4,500
$14.59
6,000 +
$14.30
Click for Quote
Log in
to unlock special pricing
Accessories