- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5646457-1
TE Connectivity / AMP Brand
5646457-1
2MM HM,ASY,T-F,PIN,088 POS
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2MM HM,ASY,T-F,PIN,088 POS
Product Highlights:
- Connector
- Connector Type = Type F
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords: 56464571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646457-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:88
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5646457-1 RoHS compliant?
Yes, 5646457-1 is RoHS compliant.
What is the lead time for 5646457-1?
The standard lead time for 5646457-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
Order Increment:
20
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
180
$8.68
360
$5.34
540
$4.23
720 +
$4.15
Click for Quote
Log in
to unlock special pricing