- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5646430-1
5646430-1
TE Connectivity / AMP Brand
Z-PACK 2MM HM,TYPE E,L/SHEILD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK 2MM HM,TYPE E,L/SHEILD
Search Keywords: 56464301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646430-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ground Return Shielding
-
Dimension:49.9 x 23 x 5.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,338
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.00
50
$2.87
100
$2.81
300
$2.72
500
$2.68
1,000
$2.62
2,500 +
$2.54
Click for Quote
Log in
to unlock special pricing