Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5646376-1

2MM HM,ASY,T-E,HDR,10R,250,AP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM HM,ASY,T-E,HDR,10R,250,AP
Search Keywords: 56463761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5646376-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Connector System: Board-to-Board
Connector Mounting Type: Board Mount
Data Rate: ≤1 Gb/s
Mating Alignment Type: Multi-Purpose Center
PCB Contact Termination Area Plating Material: Tin
Number of Rows: 10
CompactPCI Designation: None
Sealable: No
Contact Base Material: Phosphor Bronze
Contact Type: Pin
Shielded: No
Number of Signal Positions: 200
Contact Underplating Material: Nickel
Connector & Contact Terminates To: Printed Circuit Board
Packaging Quantity: 10
Housing Material: Polyester - GF
Contact Current Rating (Max): 1.5 A
UL Flammability Rating: UL 94V-0
Crosstalk Version: Standard
Backplane Interface Type: 2mm HM
Number of Positions: 250
Front Mating Level: Level 1
Termination Method to Printed Circuit Board: Through Hole - Press-Fit
Circuit Application: Signal
PCB Mount Orientation: Vertical
Backplane Architecture: Mezzanine
Packaging Method: Tube
PCB Connector Assembly Type: PCB Mount Header
Backplane Module Length: 50 mm
Number of Columns: 25
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Centerline (Pitch): .078 in, 2 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Rows Loaded: A , B , C , D , E , F , G , H , I , Z
Contact Mating Area Length: 5.25 mm, 6.75 mm, 8.25 mm
Primary Product Color: Gray
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5646376-1 RoHS compliant?
Yes, 5646376-1 is RoHS compliant.
What is the lead time for 5646376-1?
The standard lead time for 5646376-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
60
$81.69
120
$43.12
180
$29.65
240 +
$29.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!