- Home ›
- All Products›
- 5646372-1
5646372-1
TE Connectivity / AMP Brand
2MM HM,ASY,T-D,HDR,8R,176P,AP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM HM,ASY,T-D,HDR,8R,176P,AP
Search Keywords: 56463721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646372-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
CompactPCI Designation:None
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:176
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Length:5.25 mm
-
Contact Current Rating (Max):1.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shielded:No
-
Housing Material:Polyester - GF
-
Backplane Interface Type:2mm HM
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Circuit Application:Signal
-
Packaging Quantity:10
-
Number of Rows:8
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Packaging Method:Tube
-
Connector System:Board-to-Board
-
Contact Type:Pin
-
Crosstalk Version:Standard
-
PCB Connector Assembly Type:PCB Mount Header
-
Backplane Module Length:50 mm
-
UL Flammability Rating:UL 94V-0
-
Data Rate:≤1 Gb/s
-
Contact Underplating Material:Nickel
-
Backplane Architecture:Mezzanine
-
Number of Columns:25
-
Number of Signal Positions:176
-
Front Mating Level:Level 1
-
Feedthrough Post Length:13 mm
-
Mating Alignment Type:Multi-Purpose Center
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Rows Loaded:A , B , C , D , E , F , G , H
-
Centerline (Pitch):.078 in, 2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Color:Gray
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
10
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,500
$28.03
3,000
$14.32
4,500
$9.74
6,000 +
$9.55
Click for Quote
Log in
to unlock special pricing