- Home ›
- All Products›
- 5645956-1
5645956-1
TE Connectivity / AMP Brand
SOCKET,MIN-SPR B-N SN-SN SER-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR B-N SN-SN SER-2
Search Keywords: 56459561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5645956-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50000 -
Connector System:Cable-to-Board
-
Contact Spring Plating Material:Tin
-
Termination Method to Wire & Cable:Solder
-
Sleeve Plating Material:Tin
-
Packaging Quantity:50000
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Spring Material:Beryllium Copper
-
Socket Sleeve Style:Bullet Nose
-
Sleeve Material:Copper
-
Insertion Method:Hand/Semi-Automatic/Automatic
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Solder Process Feature:None
-
Contact Base Material:Beryllium Copper
-
Contact Current Rating (Max):4 A
-
Wire Size:28 – 22 AWG, .081 – .326 mm²
-
PCB Thickness (Recommended):.031 – .125 in, .79 – 3.18 mm
-
Mating Pin Diameter Range:.014 – .026 in, .36 – .66 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Spring Plating Thickness:30 µin, 2.54 µm
-
Socket Length:.184 in, 4.67 mm
-
Packaging Method:Carrier Tape , Reel
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material Thickness:30 µin, 30 µm
-
PCB Hole Diameter:.052 in, 1.32 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
12,500
$0.3973
25,000
$0.2097
37,500
$0.1442
50,000 +
$0.1413
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments