- Home ›
- All Products›
- 5645951-5
5645951-5
TE Connectivity / AMP Brand
SOCKET,MIN-SPR B-N SN-AU SER-2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR B-N SN-AU SER-2
Search Keywords: 56459515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5645951-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Sleeve Material:Copper
-
Insertion Method:Hand/Semi-Automatic/Automatic
-
Termination Method to Wire & Cable:Solder
-
Connector System:Cable-to-Board
-
Solder Process Feature:None
-
Contact Spring Plating Material:Gold
-
Socket Sleeve Style:Bullet Nose
-
Sealable:No
-
Spring Material:Beryllium Copper
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sleeve Plating Material:Tin
-
Packaging Quantity:2000
-
Contact Base Material:Beryllium Copper
-
Contact Current Rating (Max):4 A
-
Wire Size:28 – 24 AWG, .081 – .205 mm²
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Socket Length:.158 in, 4.01 mm
-
Contact Spring Plating Thickness:30 µin, .762 µm
-
PCB Thickness (Recommended):.031 – .125 in, .79 – 3.18 mm
-
Packaging Method:Bag , Loose Piece
-
Mating Pin Diameter Range:.014 – .022 in, .36 – .56 mm
-
Contact Mating Area Plating Material Thickness:30 µin, 30 µm
-
Circuit Application:Power & Signal
-
PCB Hole Diameter:.052 in, 1.32 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.4400
10,000
$0.2329
15,000
$0.1639
20,000 +
$0.1606
Click for Quote
Log in
to unlock special pricing