- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 5645946-2
TE Connectivity / AMP Brand
5645946-2
SKT,MIN-SPR B-N SN-AU SER-1.5
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Mating Pin Dia. Range = .30 - .53 mm
- Socket Length = 4.67 mm
- Sleeve Style = Bullet Nose
- Tin Sleeve Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5645946-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Wire Size: | 29 – 24 AWG, .102 – .205 mm² |