- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5645945-1
5645945-1
TE Connectivity / AMP Brand
SKT,MIN-SPR B-N SN-SN SER 1.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SKT,MIN-SPR B-N SN-SN SER 1.5
Product Highlights:
- Socket
- Mating Pin Dia. Range = .38 - .53 mm
- Socket Length = 4.01 mm
- Sleeve Style = Bullet Nose
- Tin Sleeve Plating
Search Keywords: 56459451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5645945-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2,500
$1.0120
5,000
$0.5358
7,500
$0.3770
10,000 +
$0.3695
Click for Quote
Log in
to unlock special pricing