Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5645522-1

Contact SKT Press Fit ST Thru-Hole Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Press Fit ST Thru-Hole Reel
Search Keywords: 56455221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5645522-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal3468
Gender: SKT3470
Contact Material: Beryllium Copper3465
Contact Plating: Tin3466
Maximum Current Rating: 6.5 A
Termination Method: Press Fit3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5645522-1 RoHS compliant?
Yes, 5645522-1 is RoHS compliant.
What is the lead time for 5645522-1?
The standard lead time for 5645522-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,700
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
450
$0.5378
500
$0.5365
1,000
$0.5352
2,500
$0.5339
5,000
$0.3285
7,500
$0.2601
10,000 +
$0.2549
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!