- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5645500-1
TE Connectivity / AMP Brand
5645500-1
SOCKET,MSS SER 4 BN SN AU
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Mating Pin Dia. Range = .94 - 1.04 mm
- Socket Length = 6.60 mm
- Sleeve Style = Bullet Nose
- Tin Sleeve Plating
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5645500-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419801600
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A