- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5645384-1
5645384-1
TE Connectivity / AMP Brand
CONN SEC II 18 POS 100 C/L R/A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN SEC II 18 POS 100 C/L R/A
Search Keywords: 56453841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5645384-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:36
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
112
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.71
25
$7.24
50
$6.83
112
$6.42
224
$6.39
336
$5.91
448 +
$5.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments