- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5645235-4
5645235-4
TE Connectivity / AMP Brand
CONN SEC II 18 POS 100C/L
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CONN SEC II 18 POS 100C/L
Search Keywords: 56452354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5645235-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
230
Can Ship immediately
Manufacturer Stock:
7,560
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
135
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$5.22
25
$5.20
50
$5.19
100
$5.18
135
$5.17
270
$3.18
405
$2.52
540 +
$2.47
Click for Quote
Log in
to unlock special pricing