- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5645169-3
5645169-3
TE Connectivity / AMP Brand
CONN SEC II 49 POS 100C/L
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
CONN SEC II 49 POS 100C/L
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Connector Type = Special 18/31 Dual Combination
- 2.54 mm Centerline
- 52 Dual Positions
Search Keywords: 56451693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5645169-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:104
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
42
Order Increment:
3
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
6
$7.217
12
$5.901
27
$5.667
42
$5.382
83
$4.956
124
$4.849
165 +
$4.677
Click for Quote
Log in
to unlock special pricing