- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-6450830-6
5-6450830-6
TE Connectivity / AMP Brand
Conn HDR and Receptacle 8Power/16Signal POS Solder RA Thru-Hole 80 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn HDR and Receptacle 8Power/16Signal POS Solder RA Thru-Hole 80 Terminal 1 Port
Search Keywords: 564508306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6450830-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:8Power/16Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$31.41
10
$31.33
25
$31.25
33
$31.17
66
$19.19
99
$15.19
132 +
$14.88
Click for Quote
Log in
to unlock special pricing