- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-6450550-7
TE Connectivity / AMP Brand
5-6450550-7
MBXL VERT RCPT 4P+24S+4P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MBXL VERT RCPT 4P+24S+4P
Search Keywords: 564505507
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-6450550-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
22 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | RCP |
| Number of Contacts: | 8Power/24Signal |
| Termination Method: | PRESS FIT |
| Maximum Voltage Rating: | 200,60 VDC|VAC |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-6450550-7 RoHS compliant?
Yes, 5-6450550-7 is RoHS compliant.
What is the lead time for 5-6450550-7?
The standard lead time for 5-6450550-7 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
11 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
28
$16.62
55
$12.69
83
$11.77
110 +
$11.54
Click for Quote
Log in
to unlock special pricing