- Home ›
- All Products›
- 5-6450550-2
5-6450550-2
TE Connectivity / AMP Brand
MBXL VERT RCPT 2P+48S+2P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MBXL VERT RCPT 2P+48S+2P
Search Keywords: 564505502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6450550-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
Connector & Housing Type:Receptacle
-
Power Contact Base Material:Tin
-
Mating Retention Type:Action/Compliant Tail
-
PCB Mount Retention Type:Action/Compliant Tail
-
Assembly Requirement:Factory Assembled
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
Housing Material:High Temperature Thermoplastic
-
Contact Type:Receptacle
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Rectangular Power Connector Type:Connector Assembly
-
Contact Underplating Material Thickness:3.43 µm
-
Wire Color (Base):Black
-
Mating & Unmating Configuration:Normal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$24.24
500
$12.79
750
$8.80
1,000 +
$8.62
Click for Quote
Log in
to unlock special pricing