- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-6450120-5
5-6450120-5
TE Connectivity / AMP Brand
Conn Power PL 10Power/8Signal POS 2.54mm Solder RA Thru-Hole 88 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power PL 10Power/8Signal POS 2.54mm Solder RA Thru-Hole 88 Terminal 1 Port Tray
Search Keywords: 564501205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6450120-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:PL3690
-
Number of Contacts:10Power/8Signal
-
Termination Method:Solder3705
-
Maximum Voltage Rating:(2003694VDC,200)3694VAC/(603694VDC,60)3694VAC
-
Maximum Current Rating:42/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
22
$20.37
66
$20.32
110
$20.27
264
$20.22
528
$10.67
792
$7.34
1,056 +
$7.19
Click for Quote
Log in
to unlock special pricing