Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-644511-4

14P MTA100 CONN ASSY ON TAPE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
14P MTA100 CONN ASSY ON TAPE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 14
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 56445114
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-644511-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Positions:
    14
  • Panel Mount Feature:
    Without
  • Connector & Housing Type:
    Receptacle
  • Housing Type:
    Receptacle
  • Shape:
    Rectangular
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Number of Rows:
    1
  • Width:
    .275 in, 6.99 mm
  • Contact Retention Within Housing:
    With
  • Wire/Cable Type:
    Stranded
  • Housing Color:
    Red
  • Product Style:
    Assembly
  • Insertion Force Type:
    Normal
  • Mating Alignment Type:
    Polarization
  • UL Rating:
    Recognized
  • Agency/Standard:
    CSA , UL
  • Wire Size:
    22 AWG, .3 – .4 mm²
  • Connector Product Type:
    Connector Assembly
  • Mating Alignment:
    With
  • Mating Retention:
    With
  • Length:
    1.4 in, 35.56 mm
  • CSA File Number:
    LR 7189
  • Wire Contact Termination Area Plating Material:
    Tin
  • Connector System:
    Wire-to-Board
  • Contact Layout:
    In-line
  • Contact Retention Type within Housing:
    Locking Lance
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector Type:
    Connector Assembly
  • Shielded:
    No
  • Operating Voltage:
    250 VAC
  • UL File Number:
    E28476
  • Panel Gasket:
    Without
  • Panel Mount:
    No
  • Packaging Quantity:
    600
  • Sealable:
    No
  • Contact Type:
    Female
  • Mating Retention Type:
    Locking Ramp
  • UL Flammability Rating:
    UL 94V-2
  • Circuit Application:
    Signal
  • Number of Cavities:
    14
  • Packaging Method:
    Bag/Box
  • Contact Mating Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    5 A
  • CSA Rating:
    Certified
  • Contact Underplating Material:
    Nickel
  • Termination Method to Wire & Cable:
    Insulation Displacement Crimp (IDC)
  • Height:
    .52 in, 13.21 mm
  • Housing Material:
    Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-644511-4 RoHS compliant?
Yes, 5-644511-4 is RoHS compliant.
What is the lead time for 5-644511-4?
The standard lead time for 5-644511-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
19 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$1.7100
1,200
$1.0500
1,800
$0.8323
2,400 +
$0.8160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!