- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-644511-2
TE Connectivity / AMP Brand
5-644511-2
12P MTA100 CONN ASSY ON TAPE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
12P MTA100 CONN ASSY ON TAPE
Product Highlights:
- Connector
- 12 Positions
- Connector Type = Receptacle
- Connector Style = Closed End
- MTA-100 Product Line
Search Keywords: 56445112
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-644511-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
850 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 12 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-644511-2 RoHS compliant?
Yes, 5-644511-2 is RoHS compliant.
What is the lead time for 5-644511-2?
The standard lead time for 5-644511-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
850
19 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
850
$1.338
1,700
$0.823
2,550
$0.652
3,400 +
$0.639
Click for Quote
Log in
to unlock special pricing