- Home ›
- All Products›
- 5-643817-0
TE Connectivity / AMP Brand
5-643817-0
20P MTA156 CONN ASSY 18AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
20P MTA156 CONN ASSY 18AWG LF
Search Keywords: 56438170
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-643817-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
125 |
| Number of Positions: | 20 |
| Packaging Quantity: | 125 |
| Housing Material: | Nylon |
| PCB Mount Alignment: | Without |
| Connector & Housing Type: | Receptacle |
| UL Flammability Rating: | UL 94V-2 |
| Contact Base Material: | Copper Alloy |
| Mating Retention Type: | Locking Ramp |
| Contact Retention Type within Housing: | Locking Lance |
| Contact Retention Within Housing: | With |
| Mating Alignment Type: | Polarizing Tab |
| UL Rating: | Recognized |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| PCB Mount Retention: | Without |
| Number of Power Positions: | 20 |
| Rectangular Power Connector Type: | Connector Assembly |
| Contact Underplating Material: | Nickel |
| Mating Retention: | With |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Layout: | Inline |
| Number of Rows: | 1 |
| Contact Mating Area Plating Material Finish: | Matte |
| Circuit Application: | Power |
| Contact Current Rating (Max): | 7 A |
| Contact Mating Area Plating Material: | Tin |
| Panel Mount Feature: | Without |
| Connector System: | Wire-to-Board |
| Connector Profile: | Standard |
| Sealable: | No |
| Wire Contact Termination Area Plating Material: | Tin |
| Housing Color: | Orange |
| Mating Alignment: | With |
| Wire & Cable IDC Installation Type: | Closed End |
| Strain Relief: | With |
| Operating Voltage: | 600 VAC |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Contact Type: | Receptacle |
| Cable Exit Angle: | 90° |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Contact Mating Area Plating Material Thickness: | 80 – 200 µin, 2.03 – 5.08 µm |
| Agency/Standard: | CSA , UL |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Wire Size: | 18 AWG, .823 mm² |
| Packaging Method: | Bag & Box |
| Wire Contact Termination Area Plating Thickness: | 80 µin, 2.03 µm |
| CSA Rating: | Certified , LR 7189 |
| Contact Underplating Material Thickness: | .762 µin, 30 µm |
| Product Length: | 79.25 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Approved Standards: | UL E28476 |
| Compatible With Discrete Wire Type: | Stranded |
| Connector Height: | 9.02 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 5-643817-0 RoHS compliant?
Yes, 5-643817-0 is RoHS compliant.
What is the lead time for 5-643817-0?
The standard lead time for 5-643817-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
Order Increment:
125
24 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
625
$2.087
1,250
$1.284
1,875
$1.017
2,500 +
$0.996
Click for Quote
Log in
to unlock special pricing
Accessories