Image is representational - see mfr. specs

25P MTA100 CONN ASSY POL RIB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
25P MTA100 CONN ASSY POL RIB
Search Keywords: 56438145
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-643814-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Sealable:
    No
  • Mating Retention:
    With
  • Connector Product Type:
    Connector Assembly
  • Number of Positions:
    25
  • Circuit Application:
    Signal
  • Wire Contact Termination Area Plating Material:
    Tin
  • Packaging Quantity:
    125
  • Operating Voltage:
    250 VAC
  • Contact Retention Within Housing:
    With
  • Shielded:
    No
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Board
  • Mating Alignment:
    With
  • Contact Current Rating (Max):
    5 A
  • Number of Cavities:
    25
  • Mating Alignment Type:
    Polarization
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Housing Material:
    Nylon
  • Connector & Housing Type:
    Receptacle
  • Contact Retention Type within Housing:
    Locking Lance
  • UL Flammability Rating:
    UL 94V-2
  • Contact Underplating Material:
    Nickel
  • UL Rating:
    Recognized
  • Mating Retention Type:
    Locking Ramp
  • Contact Mating Area Plating Material:
    Tin
  • Housing Color:
    White
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Agency/Standard:
    CSA , UL
  • Wire Size:
    24 AWG, .2 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Packaging Method:
    Box & Carton
  • Compatible With Discrete Wire Type:
    Stranded
  • Connector Height:
    .52 in, 13.21 mm
  • Approved Standards:
    UL E28476
  • Contact Type:
    Receptacle
  • CSA Rating:
    LR 7189
  • Contacts Preloaded:
    Yes
  • Product Width:
    .275 in, 6.99 mm
  • Product Length:
    2.5 in, 63.5 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
Order Increment:
125
28 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
625
$3.96
1,250
$2.10
1,875
$1.48
2,500 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!