- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-643814-0
TE Connectivity / AMP Brand
5-643814-0
20P MTA100 CONN ASSY POL RIB
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
20P MTA100 CONN ASSY POL RIB
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 20
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 56438140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-643814-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-643814-0 RoHS compliant?
Yes, 5-643814-0 is RoHS compliant.
What is the lead time for 5-643814-0?
The standard lead time for 5-643814-0 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
951
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
28 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
25
$6.96
250
$6.94
500
$6.92
750
$6.90
1,500
$3.66
2,250
$2.58
3,000 +
$2.52
Click for Quote
Log in
to unlock special pricing