- Home ›
- All Products›
- 5-643813-4
TE Connectivity / AMP Brand
5-643813-4
24P MTA100 CONN ASSY POL RIB
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
24P MTA100 CONN ASSY POL RIB
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 24
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 56438134
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-643813-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Mating Retention: | With |
| Connector Product Type: | Connector Assembly |
| Sealable: | No |
| Circuit Application: | Signal |
| Connector System: | Wire-to-Board |
| Operating Voltage: | 250 VAC |
| Insertion Force Type: | Normal |
| Mating Alignment Type: | Polarization |
| Wire Contact Termination Area Plating Material: | Tin |
| Number of Positions: | 24 |
| Shielded: | No |
| Mating Retention Type: | Locking Ramp |
| Contact Mating Area Plating Material: | Tin |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Packaging Quantity: | 250 |
| Connector & Housing Type: | Receptacle |
| Number of Cavities: | 24 |
| Contact Retention Type within Housing: | Locking Lance |
| UL Flammability Rating: | UL 94V-2 |
| Number of Rows: | 1 |
| UL Rating: | Recognized |
| Housing Material: | Nylon |
| Mating Alignment: | With |
| Contact Retention Within Housing: | With |
| Contact Underplating Material: | Nickel |
| Contact Current Rating (Max): | 5 A |
| Housing Color: | Red |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Agency/Standard: | CSA , UL |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Wire Size: | 22 AWG, .3 – .4 mm² |
| Connector & Contact Terminates To: | Wire & Cable |
| Packaging Method: | Box & Carton |
| Compatible With Discrete Wire Type: | Stranded |
| Product Length: | 2.4 in, 60.96 mm |
| Approved Standards: | UL E28476 |
| CSA Rating: | LR 7189 |
| Connector Height: | .52 in, 13.21 mm |
| Contact Type: | Receptacle |
| Product Width: | .275 in, 6.99 mm |
| Contacts Preloaded: | Yes |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-643813-4 RoHS compliant?
Yes, 5-643813-4 is RoHS compliant.
What is the lead time for 5-643813-4?
The standard lead time for 5-643813-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
28 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
625
$3.84
1,250
$2.03
1,875
$1.43
2,500 +
$1.40
Click for Quote
Log in
to unlock special pricing