- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5-6437630-9
5-6437630-9
TE Connectivity / AMP Brand
FTN79G04=FLAT TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Description
+
FTN79G04=FLAT TOGGLE
Search Keywords: 564376309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6437630-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M6 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 13 x 42 mm
-
Operating Temperature:-20 to 70 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$14.201
10
$12.910
30
$12.670
55
$12.420
150 +
$12.190
Click for Quote
Log in
to unlock special pricing