- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5-6437630-8
5-6437630-8
TE Connectivity / AMP Brand
FTE79G04=FLAT TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
FTE79G04=FLAT TOGGLE
Search Keywords: 564376308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6437630-8
-
Alias/AKA:FTE79G04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M6 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 42 mm
-
Operating Temperature:-20 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$31.35
25
$31.27
50
$19.25
75
$15.24
100 +
$14.93
Click for Quote
Log in
to unlock special pricing