5-6437630-4
TE Connectivity / AMP Brand
FTD79G04=FLAT TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
FTD79G04=FLAT TOGGLE
Search Keywords: 564376304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6437630-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M6 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 42 mm
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
326
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$30.77
10
$30.69
25
$30.62
50
$18.84
75
$14.91
100 +
$14.62
Click for Quote
Log in
to unlock special pricing