- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5-6437630-2
5-6437630-2
TE Connectivity / AMP Brand
FTN7904=FLAT TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FTN7904=FLAT TOGGLE
Search Keywords: 564376302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6437630-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@250VAC A
-
Actuator Style:Long Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M6 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 13 x 42 mm
-
Operating Temperature:-20 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$37.26
200
$19.73
300
$13.88
400 +
$13.60
Click for Quote
Log in
to unlock special pricing