- Home ›
- All Products›
- 5-6437142-4
5-6437142-4
TE Connectivity / AMP Brand
FSN-22A-32
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-22A-32
Search Keywords: 564371424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6437142-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Impedance:117 Ω
-
Number of Positions:32
-
Pin Arrangement (Right):A
-
Number of Conductors:32
-
Number of Rows:1
-
Compatible With Discrete Wire Type:Solid
-
Connector System:Wire-to-Board
-
Pin Arrangement (Left):A
-
Operating Voltage:300 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
Wire Size:24 AWG, .25 mm²
-
Product Length:2 in, 50.8 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$9.91
500
$5.25
750
$3.69
1,000 +
$3.62
Click for Quote
Log in
to unlock special pricing